TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603240RBEEA

DigiKey Part Number
541-3628-2-ND - Tape & Reel (TR)
541-3628-1-ND - Cut Tape (CT)
541-3628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603240RBEEA
Description
RES 240 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603240RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,213
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15400Fr.1.54
25Fr.0.14240Fr.3.56
50Fr.0.13460Fr.6.73
100Fr.0.12720Fr.12.72
250Fr.0.11820Fr.29.55
500Fr.0.11208Fr.56.04
1,000Fr.0.10654Fr.106.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09193Fr.459.65
10,000Fr.0.08960Fr.896.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458