
TNPW0603330KBYEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603330KBYENTR-ND - Tape & Reel (TR) 541-TNPW0603330KBYENCT-ND - Cut Tape (CT) 541-TNPW0603330KBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603330KBYEN |
Description | RES 330K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.36300 | Fr.3.63 |
| 25 | Fr.0.33680 | Fr.8.42 |
| 50 | Fr.0.31800 | Fr.15.90 |
| 100 | Fr.0.30080 | Fr.30.08 |
| 250 | Fr.0.28024 | Fr.70.06 |
| 500 | Fr.0.26634 | Fr.133.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.27162 | Fr.271.62 |
| 2,000 | Fr.0.25969 | Fr.519.38 |
| 3,000 | Fr.0.25333 | Fr.759.99 |
| 5,000 | Fr.0.24595 | Fr.1,229.75 |
| 7,000 | Fr.0.24145 | Fr.1,690.15 |
| 10,000 | Fr.0.23697 | Fr.2,369.70 |
| 12,000 | Fr.0.23480 | Fr.2,817.60 |
| 24,000 | Fr.0.22721 | Fr.5,453.04 |
| 25,000 | Fr.0.22679 | Fr.5,669.75 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

