TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603332KBEEA

DigiKey Part Number
541-3654-2-ND - Tape & Reel (TR)
541-3654-1-ND - Cut Tape (CT)
541-3654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603332KBEEA
Description
RES 332K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603332KBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,230
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15400Fr.1.54
25Fr.0.14240Fr.3.56
50Fr.0.13460Fr.6.73
100Fr.0.12350Fr.12.35
250Fr.0.11704Fr.29.26
500Fr.0.11208Fr.56.04
1,000Fr.0.10654Fr.106.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09443Fr.472.15
10,000Fr.0.09375Fr.937.50
25,000Fr.0.09373Fr.2,343.25
35,000Fr.0.09221Fr.3,227.35
50,000Fr.0.09071Fr.4,535.50
60,000Fr.0.08999Fr.5,399.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458