
TNPW060347K0BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060347K0BEENTR-ND - Tape & Reel (TR) 541-TNPW060347K0BEENCT-ND - Cut Tape (CT) 541-TNPW060347K0BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060347K0BEEN |
Description | RES 47K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060347K0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.39400 | Fr.3.94 |
| 25 | Fr.0.33800 | Fr.8.45 |
| 50 | Fr.0.31980 | Fr.15.99 |
| 100 | Fr.0.29980 | Fr.29.98 |
| 250 | Fr.0.28984 | Fr.72.46 |
| 500 | Fr.0.28172 | Fr.140.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25314 | Fr.253.14 |
| 2,000 | Fr.0.24649 | Fr.492.98 |
| 3,000 | Fr.0.24543 | Fr.736.29 |
| 5,000 | Fr.0.24422 | Fr.1,221.10 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

