
TNPW060348K7BEEA | |
---|---|
DigiKey Part Number | 541-3679-2-ND - Tape & Reel (TR) 541-3679-1-ND - Cut Tape (CT) 541-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060348K7BEEA |
Description | RES 48.7K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060348K7BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.15400 | Fr.1.54 |
25 | Fr.0.14240 | Fr.3.56 |
50 | Fr.0.13460 | Fr.6.73 |
100 | Fr.0.12720 | Fr.12.72 |
250 | Fr.0.11820 | Fr.29.55 |
500 | Fr.0.11208 | Fr.56.04 |
1,000 | Fr.0.10654 | Fr.106.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.10245 | Fr.512.25 |
10,000 | Fr.0.08877 | Fr.887.70 |
15,000 | Fr.0.08720 | Fr.1,308.00 |
25,000 | Fr.0.08558 | Fr.2,139.50 |
35,000 | Fr.0.08536 | Fr.2,987.60 |
50,000 | Fr.0.08513 | Fr.4,256.50 |
60,000 | Fr.0.08503 | Fr.5,101.80 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |