TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060349R9BYEA

DigiKey Part Number
541-TNPW060349R9BYEATR-ND - Tape & Reel (TR)
541-TNPW060349R9BYEACT-ND - Cut Tape (CT)
541-TNPW060349R9BYEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060349R9BYEA
Description
RES 49.9 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060349R9BYEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,604
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.32900Fr.3.29
25Fr.0.30480Fr.7.62
50Fr.0.28800Fr.14.40
100Fr.0.27240Fr.27.24
250Fr.0.25372Fr.63.43
500Fr.0.24108Fr.120.54
1,000Fr.0.22970Fr.229.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.21318Fr.1,065.90
10,000Fr.0.20942Fr.2,094.20
15,000Fr.0.20794Fr.3,119.10
25,000Fr.0.20484Fr.5,121.00
35,000Fr.0.20182Fr.7,063.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159