


| TNPW0805100KFEEA | |
|---|---|
| DigiKey Part Number | 541-3912-2-ND - Tape & Reel (TR) 541-3912-1-ND - Cut Tape (CT) 541-3912-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW0805100KFEEA | 
| Description | RES 100K OHM 1% 0.26W 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW0805100KFEEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.09700 | Fr.0.97 | 
| 25 | Fr.0.09000 | Fr.2.25 | 
| 50 | Fr.0.08500 | Fr.4.25 | 
| 100 | Fr.0.08030 | Fr.8.03 | 
| 250 | Fr.0.07456 | Fr.18.64 | 
| 500 | Fr.0.07060 | Fr.35.30 | 
| 1,000 | Fr.0.06702 | Fr.67.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.05934 | Fr.296.70 | 
| 10,000 | Fr.0.05804 | Fr.580.40 | 
| 15,000 | Fr.0.05739 | Fr.860.85 | 
| 25,000 | Fr.0.05670 | Fr.1,417.50 | 
| 35,000 | Fr.0.05654 | Fr.1,978.90 | 
| 50,000 | Fr.0.05638 | Fr.2,819.00 | 
| 60,000 | Fr.0.05604 | Fr.3,362.40 | 
| 120,000 | Fr.0.05437 | Fr.6,524.40 | 
| 125,000 | Fr.0.05428 | Fr.6,785.00 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland