


TNPW0805180KBEEA | |
|---|---|
DigiKey Part Number | 541-3202-2-ND - Tape & Reel (TR) 541-3202-1-ND - Cut Tape (CT) 541-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805180KBEEA |
Description | RES 180K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805180KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB184V | Panasonic Industry | 14,856 | P180KDACT-ND | Fr.0.08000 | Direct |
| RG2012P-184-B-T5 | Susumu | 8,489 | 408-RG2012P-184-B-T5CT-ND | Fr.0.09000 | Direct |
| RT0805BRD07180KL | YAGEO | 9,567 | YAG4839CT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.26700 | Fr.2.67 |
| 25 | Fr.0.24760 | Fr.6.19 |
| 50 | Fr.0.23380 | Fr.11.69 |
| 100 | Fr.0.22110 | Fr.22.11 |
| 250 | Fr.0.20576 | Fr.51.44 |
| 500 | Fr.0.19532 | Fr.97.66 |
| 1,000 | Fr.0.18592 | Fr.185.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.16773 | Fr.838.65 |
| 10,000 | Fr.0.16135 | Fr.1,613.50 |
| 15,000 | Fr.0.15798 | Fr.2,369.70 |
| 25,000 | Fr.0.15408 | Fr.3,852.00 |
| 35,000 | Fr.0.15172 | Fr.5,310.20 |
| 50,000 | Fr.0.14939 | Fr.7,469.50 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

