


TNPW08051K00FEEA | |
|---|---|
DigiKey Part Number | 541-3747-2-ND - Tape & Reel (TR) 541-3747-1-ND - Cut Tape (CT) 541-3747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00FEEA |
Description | RES 1K OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00FEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 25 | Fr.0.09960 | Fr.2.49 |
| 50 | Fr.0.09400 | Fr.4.70 |
| 100 | Fr.0.08870 | Fr.8.87 |
| 250 | Fr.0.08240 | Fr.20.60 |
| 500 | Fr.0.07804 | Fr.39.02 |
| 1,000 | Fr.0.07408 | Fr.74.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06632 | Fr.331.60 |
| 10,000 | Fr.0.06357 | Fr.635.70 |
| 15,000 | Fr.0.06211 | Fr.931.65 |
| 25,000 | Fr.0.06042 | Fr.1,510.50 |
| 35,000 | Fr.0.05939 | Fr.2,078.65 |
| 50,000 | Fr.0.05837 | Fr.2,918.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

