TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0805

TNPW08052K00FEEA

DigiKey Part Number
541-3918-2-ND - Tape & Reel (TR)
541-3918-1-ND - Cut Tape (CT)
541-3918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08052K00FEEA
Description
RES 2K OHM 1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08052K00FEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,040
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08300Fr.0.83
25Fr.0.07720Fr.1.93
50Fr.0.07280Fr.3.64
100Fr.0.06880Fr.6.88
250Fr.0.06388Fr.15.97
500Fr.0.06046Fr.30.23
1,000Fr.0.05738Fr.57.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05490Fr.274.50
10,000Fr.0.05259Fr.525.90
15,000Fr.0.05137Fr.770.55
25,000Fr.0.04994Fr.1,248.50
35,000Fr.0.04908Fr.1,717.80
50,000Fr.0.04822Fr.2,411.00
60,000Fr.0.04784Fr.2,870.40
120,000Fr.0.04635Fr.5,562.00
125,000Fr.0.04627Fr.5,783.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810