


TNPW08052K43BEEN | |
|---|---|
DigiKey Part Number  | 541-3770-2-ND - Tape & Reel (TR) 541-3770-1-ND - Cut Tape (CT) 541-3770-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW08052K43BEEN  | 
Description  | RES 2.43K OHM 0.1% 0.26W 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.43 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW08052K43BEEN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 | 
| 10 | Fr.0.39900 | Fr.3.99 | 
| 25 | Fr.0.35720 | Fr.8.93 | 
| 50 | Fr.0.33860 | Fr.16.93 | 
| 100 | Fr.0.33470 | Fr.33.47 | 
| 250 | Fr.0.31968 | Fr.79.92 | 
| 500 | Fr.0.30398 | Fr.151.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.25314 | Fr.253.14 | 
| Unit Price without VAT: | Fr.0.50000 | 
|---|---|
| Unit Price with VAT: | Fr.0.54050 | 

