


TNPW08053K40BEEN | |
|---|---|
DigiKey Part Number | 541-3787-2-ND - Tape & Reel (TR) 541-3787-1-ND - Cut Tape (CT) 541-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K40BEEN |
Description | RES 3.4K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K40BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.41400 | Fr.4.14 |
| 25 | Fr.0.38360 | Fr.9.59 |
| 50 | Fr.0.36260 | Fr.18.13 |
| 100 | Fr.0.34300 | Fr.34.30 |
| 250 | Fr.0.31972 | Fr.79.93 |
| 500 | Fr.0.30400 | Fr.152.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25314 | Fr.253.14 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

