


TNPW08054K99BETY | |
|---|---|
DigiKey Part Number  | 541-TNPW08054K99BETYTR-ND - Tape & Reel (TR) 541-TNPW08054K99BETYCT-ND - Cut Tape (CT) 541-TNPW08054K99BETYDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW08054K99BETY  | 
Description  | RES 4.99K OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW08054K99BETY Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 | 
| 10 | Fr.0.88100 | Fr.8.81 | 
| 25 | Fr.0.81720 | Fr.20.43 | 
| 50 | Fr.0.77320 | Fr.38.66 | 
| 100 | Fr.0.73260 | Fr.73.26 | 
| 250 | Fr.0.68476 | Fr.171.19 | 
| 500 | Fr.0.65272 | Fr.326.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.56210 | Fr.562.10 | 
| 2,000 | Fr.0.54786 | Fr.1,095.72 | 
| 3,000 | Fr.0.54587 | Fr.1,637.61 | 
| Unit Price without VAT: | Fr.1.06000 | 
|---|---|
| Unit Price with VAT: | Fr.1.14586 | 

