


TNPW080575R0BEEA | |
|---|---|
DigiKey Part Number | TNP75.0ABTR-ND - Tape & Reel (TR) TNP75.0ABCT-ND - Cut Tape (CT) TNP75.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080575R0BEEA |
Description | RES 75 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080575R0BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.24100 | Fr.2.41 |
| 25 | Fr.0.22320 | Fr.5.58 |
| 50 | Fr.0.21080 | Fr.10.54 |
| 100 | Fr.0.19770 | Fr.19.77 |
| 250 | Fr.0.18536 | Fr.46.34 |
| 500 | Fr.0.17596 | Fr.87.98 |
| 1,000 | Fr.0.16748 | Fr.167.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.14352 | Fr.717.60 |
| 10,000 | Fr.0.13927 | Fr.1,392.70 |
| 15,000 | Fr.0.13879 | Fr.2,081.85 |
| 25,000 | Fr.0.13824 | Fr.3,456.00 |
| 35,000 | Fr.0.13791 | Fr.4,826.85 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

