TNPW1206340KBETY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.54743
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.12606
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.10280
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.08709
Datasheet
TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW1206

TNPW1206340KBETY

DigiKey Part Number
TNPW1206340KBETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW1206340KBETY
Description
RES 340K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
340 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206340KBETY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.03680Fr.1,036.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.03680
Unit Price with VAT:Fr.1.12078