


TNPW12064K99BETA | |
---|---|
cms-digikey-product-number | 541-TNPW12064K99BETATR-ND - Tape & Reel (TR) 541-TNPW12064K99BETACT-ND - Cut Tape (CT) 541-TNPW12064K99BETADKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TNPW12064K99BETA |
cms-description | RES 4.99K OHM 0.1% 1/4W 1206 |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | TNPW12064K99BETA Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | Fr.0.84000 | Fr.0.84 |
10 | Fr.0.69500 | Fr.6.95 |
25 | Fr.0.64480 | Fr.16.12 |
50 | Fr.0.60960 | Fr.30.48 |
100 | Fr.0.55290 | Fr.55.29 |
250 | Fr.0.53560 | Fr.133.90 |
500 | Fr.0.51356 | Fr.256.78 |
1,000 | Fr.0.49060 | Fr.490.60 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5,000 | Fr.0.43120 | Fr.2,156.00 |
10,000 | Fr.0.42649 | Fr.4,264.90 |
15,000 | Fr.0.42533 | Fr.6,379.95 |
Unit Price without VAT: | Fr.0.84000 |
---|---|
Unit Price with VAT: | Fr.0.90804 |