
WFCP06124L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP06124L000FE66TR-ND - Tape & Reel (TR) 541-WFCP06124L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP06124L000FE66 |
Description | RES 0.004 OHM 2.0 W 1% 0612 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.28600 | Fr.2.86 |
| 25 | Fr.0.24360 | Fr.6.09 |
| 50 | Fr.0.21640 | Fr.10.82 |
| 100 | Fr.0.19340 | Fr.19.34 |
| 250 | Fr.0.16816 | Fr.42.04 |
| 500 | Fr.0.15234 | Fr.76.17 |
| 1,000 | Fr.0.13888 | Fr.138.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11722 | Fr.586.10 |
| 10,000 | Fr.0.10924 | Fr.1,092.40 |
| 15,000 | Fr.0.10513 | Fr.1,576.95 |
| 25,000 | Fr.0.10050 | Fr.2,512.50 |
| 35,000 | Fr.0.09773 | Fr.3,420.55 |
| 50,000 | Fr.0.09503 | Fr.4,751.50 |
| 60,000 | Fr.0.09374 | Fr.5,624.40 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

