
WSC00022R000FEA | |
|---|---|
DigiKey Part Number | 541-WSC00022R000FEATR-ND - Tape & Reel (TR) 541-WSC00022R000FEACT-ND - Cut Tape (CT) 541-WSC00022R000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC00022R000FEA |
Description | WSC0002 2 1% EA E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.59000 | Fr.1.59 |
| 10 | Fr.1.05700 | Fr.10.57 |
| 25 | Fr.0.91040 | Fr.22.76 |
| 50 | Fr.0.81880 | Fr.40.94 |
| 100 | Fr.0.74060 | Fr.74.06 |
| 250 | Fr.0.65516 | Fr.163.79 |
| 500 | Fr.0.60168 | Fr.300.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.55638 | Fr.667.66 |
| 2,400 | Fr.0.51865 | Fr.1,244.76 |
| 3,600 | Fr.0.49927 | Fr.1,797.37 |
| 6,000 | Fr.0.47737 | Fr.2,864.22 |
| 8,400 | Fr.0.46431 | Fr.3,900.20 |
| 12,000 | Fr.0.45155 | Fr.5,418.60 |
| 14,400 | Fr.0.44544 | Fr.6,414.34 |
| Unit Price without VAT: | Fr.1.59000 |
|---|---|
| Unit Price with VAT: | Fr.1.71879 |

