
WSC00023R300FEA | |
|---|---|
DigiKey Part Number | 541-WSC00023R300FEATR-ND - Tape & Reel (TR) 541-WSC00023R300FEACT-ND - Cut Tape (CT) 541-WSC00023R300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC00023R300FEA |
Description | RES 3.3 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.28000 | Fr.1.28 |
| 10 | Fr.0.84200 | Fr.8.42 |
| 25 | Fr.0.72400 | Fr.18.10 |
| 50 | Fr.0.64980 | Fr.32.49 |
| 100 | Fr.0.58660 | Fr.58.66 |
| 250 | Fr.0.51724 | Fr.129.31 |
| 500 | Fr.0.47388 | Fr.236.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.43686 | Fr.524.23 |
| 2,400 | Fr.0.40627 | Fr.975.05 |
| 3,600 | Fr.0.39056 | Fr.1,406.02 |
| 6,000 | Fr.0.37279 | Fr.2,236.74 |
| 8,400 | Fr.0.36220 | Fr.3,042.48 |
| 12,000 | Fr.0.35186 | Fr.4,222.32 |
| 14,400 | Fr.0.34690 | Fr.4,995.36 |
| Unit Price without VAT: | Fr.1.28000 |
|---|---|
| Unit Price with VAT: | Fr.1.38368 |

