WSC00024R000FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC00023R300FEB

DigiKey Part Number
541-WSC00023R300FEBTR-ND - Tape & Reel (TR)
541-WSC00023R300FEBCT-ND - Cut Tape (CT)
541-WSC00023R300FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC00023R300FEB
Description
RES 3.3 OHM 1% 2W 4527
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.177" (4.49mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,219
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.29000Fr.1.29
10Fr.0.85000Fr.8.50
25Fr.0.73000Fr.18.25
50Fr.0.65480Fr.32.74
100Fr.0.59120Fr.59.12
250Fr.0.52144Fr.130.36
500Fr.0.47774Fr.238.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.44945Fr.449.45
2,000Fr.0.41729Fr.834.58
3,000Fr.0.40077Fr.1,202.31
5,000Fr.0.38208Fr.1,910.40
7,000Fr.0.37095Fr.2,596.65
10,000Fr.0.36008Fr.3,600.80
12,000Fr.0.35486Fr.4,258.32
Manufacturers Standard Package
Unit Price without VAT:Fr.1.29000
Unit Price with VAT:Fr.1.39449