
WSC251510R00JEA | |
|---|---|
DigiKey Part Number | 541-WSC251510R00JEATR-ND - Tape & Reel (TR) 541-WSC251510R00JEACT-ND - Cut Tape (CT) 541-WSC251510R00JEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251510R00JEA |
Description | RES 10 OHM 5% 1W 2515 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.28000 | Fr.1.28 |
| 10 | Fr.0.84200 | Fr.8.42 |
| 25 | Fr.0.72320 | Fr.18.08 |
| 50 | Fr.0.64920 | Fr.32.46 |
| 100 | Fr.0.58590 | Fr.58.59 |
| 250 | Fr.0.51668 | Fr.129.17 |
| 500 | Fr.0.47334 | Fr.236.67 |
| 1,000 | Fr.0.43654 | Fr.436.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.41337 | Fr.826.74 |
| 4,000 | Fr.0.38627 | Fr.1,545.08 |
| 6,000 | Fr.0.37236 | Fr.2,234.16 |
| 10,000 | Fr.0.35662 | Fr.3,566.20 |
| 14,000 | Fr.0.34724 | Fr.4,861.36 |
| 20,000 | Fr.0.33808 | Fr.6,761.60 |
| Unit Price without VAT: | Fr.1.28000 |
|---|---|
| Unit Price with VAT: | Fr.1.38368 |

