
WSC25151K000FEA | |
|---|---|
DigiKey Part Number | WSCB-1.0KTR-ND - Tape & Reel (TR) WSCB-1.0KCT-ND - Cut Tape (CT) WSCB-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC25151K000FEA |
Description | RES SMD 1K OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC25151K000FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.95000 | Fr.1.95 |
| 10 | Fr.1.29700 | Fr.12.97 |
| 25 | Fr.1.12040 | Fr.28.01 |
| 50 | Fr.1.00980 | Fr.50.49 |
| 100 | Fr.0.91570 | Fr.91.57 |
| 250 | Fr.0.81264 | Fr.203.16 |
| 500 | Fr.0.74816 | Fr.374.08 |
| 1,000 | Fr.0.69335 | Fr.693.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.65973 | Fr.1,319.46 |
| 4,000 | Fr.0.61941 | Fr.2,477.64 |
| 6,000 | Fr.0.59870 | Fr.3,592.20 |
| 10,000 | Fr.0.57528 | Fr.5,752.80 |
| Unit Price without VAT: | Fr.1.95000 |
|---|---|
| Unit Price with VAT: | Fr.2.10795 |

