2 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC25152R000FEA

DigiKey Part Number
WSCB-2.0TR-ND - Tape & Reel (TR)
WSCB-2.0CT-ND - Cut Tape (CT)
WSCB-2.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC25152R000FEA
Description
RES SMD 2 OHM 1% 1W 2515
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC25152R000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2515 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,863
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.25000Fr.1.25
10Fr.0.82000Fr.8.20
25Fr.0.70440Fr.17.61
50Fr.0.63200Fr.31.60
100Fr.0.57050Fr.57.05
250Fr.0.50312Fr.125.78
500Fr.0.46092Fr.230.46
1,000Fr.0.42508Fr.425.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.40252Fr.805.04
4,000Fr.0.37613Fr.1,504.52
6,000Fr.0.36258Fr.2,175.48
10,000Fr.0.34726Fr.3,472.60
14,000Fr.0.33813Fr.4,733.82
20,000Fr.0.32921Fr.6,584.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.25000
Unit Price with VAT:Fr.1.35125