
WSC251533R00FEA | |
|---|---|
DigiKey Part Number | 541-WSC251533R00FEATR-ND - Tape & Reel (TR) 541-WSC251533R00FEACT-ND - Cut Tape (CT) 541-WSC251533R00FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC251533R00FEA |
Description | RES 33 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.55000 | Fr.1.55 |
| 10 | Fr.1.02900 | Fr.10.29 |
| 25 | Fr.0.88640 | Fr.22.16 |
| 50 | Fr.0.79700 | Fr.39.85 |
| 100 | Fr.0.72120 | Fr.72.12 |
| 250 | Fr.0.63796 | Fr.159.49 |
| 500 | Fr.0.58588 | Fr.292.94 |
| 1,000 | Fr.0.54162 | Fr.541.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.51412 | Fr.1,028.24 |
| 4,000 | Fr.0.48155 | Fr.1,926.20 |
| 6,000 | Fr.0.46482 | Fr.2,788.92 |
| 10,000 | Fr.0.44591 | Fr.4,459.10 |
| 14,000 | Fr.0.43464 | Fr.6,084.96 |
| Unit Price without VAT: | Fr.1.55000 |
|---|---|
| Unit Price with VAT: | Fr.1.67555 |

