5 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC25155R000FEA

DigiKey Part Number
WSCB-5.0TR-ND - Tape & Reel (TR)
WSCB-5.0CT-ND - Cut Tape (CT)
WSCB-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC25155R000FEA
Description
RES SMD 5 OHM 1% 1W 2515
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC25155R000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2515 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,264
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.28000Fr.1.28
10Fr.0.84400Fr.8.44
25Fr.0.72600Fr.18.15
50Fr.0.65160Fr.32.58
100Fr.0.58840Fr.58.84
250Fr.0.51908Fr.129.77
500Fr.0.47568Fr.237.84
1,000Fr.0.43882Fr.438.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.41567Fr.831.34
4,000Fr.0.38854Fr.1,554.16
6,000Fr.0.37461Fr.2,247.66
10,000Fr.0.35885Fr.3,588.50
14,000Fr.0.34947Fr.4,892.58
20,000Fr.0.34030Fr.6,806.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.28000
Unit Price with VAT:Fr.1.38368