
WSC2515R1000FEA | |
|---|---|
DigiKey Part Number | 541-WSC2515R1000FEATR-ND - Tape & Reel (TR) 541-WSC2515R1000FEACT-ND - Cut Tape (CT) 541-WSC2515R1000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515R1000FEA |
Description | RES 100M OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.70000 | Fr.1.70 |
| 10 | Fr.1.12600 | Fr.11.26 |
| 25 | Fr.0.97120 | Fr.24.28 |
| 50 | Fr.0.87400 | Fr.43.70 |
| 100 | Fr.0.79120 | Fr.79.12 |
| 250 | Fr.0.70052 | Fr.175.13 |
| 500 | Fr.0.64376 | Fr.321.88 |
| 1,000 | Fr.0.59554 | Fr.595.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.56568 | Fr.1,131.36 |
| 4,000 | Fr.0.53019 | Fr.2,120.76 |
| 6,000 | Fr.0.51197 | Fr.3,071.82 |
| 10,000 | Fr.0.49136 | Fr.4,913.60 |
| 14,000 | Fr.0.47909 | Fr.6,707.26 |
| Unit Price without VAT: | Fr.1.70000 |
|---|---|
| Unit Price with VAT: | Fr.1.83770 |

