
WSC45271K000FEA | |
|---|---|
DigiKey Part Number | WSCC-1.0KTR-ND - Tape & Reel (TR) WSCC-1.0KCT-ND - Cut Tape (CT) WSCC-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC45271K000FEA |
Description | RES SMD 1K OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC45271K000FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.177" (4.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.24000 | Fr.2.24 |
| 10 | Fr.1.49200 | Fr.14.92 |
| 25 | Fr.1.29080 | Fr.32.27 |
| 50 | Fr.1.16500 | Fr.58.25 |
| 100 | Fr.1.05810 | Fr.105.81 |
| 250 | Fr.0.94080 | Fr.235.20 |
| 500 | Fr.0.86740 | Fr.433.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.80608 | Fr.967.30 |
| 2,400 | Fr.0.75433 | Fr.1,810.39 |
| 3,600 | Fr.0.72776 | Fr.2,619.94 |
| 6,000 | Fr.0.69771 | Fr.4,186.26 |
| 8,400 | Fr.0.67980 | Fr.5,710.32 |
| Unit Price without VAT: | Fr.2.24000 |
|---|---|
| Unit Price with VAT: | Fr.2.42144 |

