
WSC452720R00FEA | |
|---|---|
DigiKey Part Number | WSCC-20TR-ND - Tape & Reel (TR) WSCC-20CT-ND - Cut Tape (CT) WSCC-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC452720R00FEA |
Description | RES SMD 20 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC452720R00FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.24000 | Fr.1.24 |
| 10 | Fr.0.81500 | Fr.8.15 |
| 25 | Fr.0.70000 | Fr.17.50 |
| 50 | Fr.0.62800 | Fr.31.40 |
| 100 | Fr.0.56670 | Fr.56.67 |
| 250 | Fr.0.49952 | Fr.124.88 |
| 500 | Fr.0.45748 | Fr.228.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.42155 | Fr.505.86 |
| 2,400 | Fr.0.39189 | Fr.940.54 |
| 3,600 | Fr.0.37666 | Fr.1,355.98 |
| 6,000 | Fr.0.35943 | Fr.2,156.58 |
| 8,400 | Fr.0.34916 | Fr.2,932.94 |
| 12,000 | Fr.0.33914 | Fr.4,069.68 |
| 14,400 | Fr.0.33433 | Fr.4,814.35 |
| Unit Price without VAT: | Fr.1.24000 |
|---|---|
| Unit Price with VAT: | Fr.1.34044 |

