
WSC452750R00FEA | |
|---|---|
DigiKey Part Number | WSCC-50TR-ND - Tape & Reel (TR) WSCC-50CT-ND - Cut Tape (CT) WSCC-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC452750R00FEA |
Description | RES SMD 50 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC452750R00FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.80000 | Fr.1.80 |
| 10 | Fr.1.19600 | Fr.11.96 |
| 25 | Fr.1.03160 | Fr.25.79 |
| 50 | Fr.0.92880 | Fr.46.44 |
| 100 | Fr.0.84140 | Fr.84.14 |
| 250 | Fr.0.74552 | Fr.186.38 |
| 500 | Fr.0.68554 | Fr.342.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.63498 | Fr.761.98 |
| 2,400 | Fr.0.59269 | Fr.1,422.46 |
| 3,600 | Fr.0.57097 | Fr.2,055.49 |
| 6,000 | Fr.0.54641 | Fr.3,278.46 |
| 8,400 | Fr.0.53177 | Fr.4,466.87 |
| 12,000 | Fr.0.51748 | Fr.6,209.76 |
| 14,400 | Fr.0.51063 | Fr.7,353.07 |
| Unit Price without VAT: | Fr.1.80000 |
|---|---|
| Unit Price with VAT: | Fr.1.94580 |

