
WSC45275R000FEA | |
|---|---|
DigiKey Part Number | WSCC-5.0TR-ND - Tape & Reel (TR) WSCC-5.0CT-ND - Cut Tape (CT) WSCC-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC45275R000FEA |
Description | RES SMD 5 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC45275R000FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.177" (4.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.25000 | Fr.1.25 |
| 10 | Fr.0.82000 | Fr.8.20 |
| 25 | Fr.0.70440 | Fr.17.61 |
| 50 | Fr.0.63200 | Fr.31.60 |
| 100 | Fr.0.57050 | Fr.57.05 |
| 250 | Fr.0.50312 | Fr.125.78 |
| 500 | Fr.0.46092 | Fr.230.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.48171 | Fr.578.05 |
| 2,400 | Fr.0.44853 | Fr.1,076.47 |
| 3,600 | Fr.0.43149 | Fr.1,553.36 |
| 6,000 | Fr.0.41221 | Fr.2,473.26 |
| 8,400 | Fr.0.40073 | Fr.3,366.13 |
| 12,000 | Fr.0.38951 | Fr.4,674.12 |
| Unit Price without VAT: | Fr.1.25000 |
|---|---|
| Unit Price with VAT: | Fr.1.35125 |

