
WSC69271K000FEA | |
|---|---|
DigiKey Part Number | WSCD-1.0KTR-ND - Tape & Reel (TR) WSCD-1.0KCT-ND - Cut Tape (CT) WSCD-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC69271K000FEA |
Description | RES SMD 1K OHM 1% 3W 6927 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Chip Resistor 6927 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC69271K000FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6927 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.690" L x 0.275" W (17.53mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.295" (7.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.03000 | Fr.3.03 |
| 10 | Fr.2.03900 | Fr.20.39 |
| 25 | Fr.1.77040 | Fr.44.26 |
| 50 | Fr.1.60280 | Fr.80.14 |
| 100 | Fr.1.46000 | Fr.146.00 |
| 250 | Fr.1.30380 | Fr.325.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | Fr.1.43910 | Fr.1,043.35 |
| 1,450 | Fr.1.34726 | Fr.1,953.53 |
| 2,175 | Fr.1.30011 | Fr.2,827.74 |
| 3,625 | Fr.1.24678 | Fr.4,519.58 |
| 5,075 | Fr.1.21501 | Fr.6,166.18 |
| Unit Price without VAT: | Fr.3.03000 |
|---|---|
| Unit Price with VAT: | Fr.3.27543 |

