New at DigiKey
WSHP28187L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSHP2818R0180FEA

DigiKey Part Number
541-WSHP2818R0180FEATR-ND - Tape & Reel (TR)
541-WSHP2818R0180FEACT-ND - Cut Tape (CT)
541-WSHP2818R0180FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP2818R0180FEA
Description
WSHP2818 .018 1% EA E3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.55000Fr.1.55
10Fr.1.02900Fr.10.29
25Fr.0.88560Fr.22.14
50Fr.0.79640Fr.39.82
100Fr.0.72020Fr.72.02
250Fr.0.63688Fr.159.22
500Fr.0.58468Fr.292.34
1,000Fr.0.54038Fr.540.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.48604Fr.1,701.14
7,000Fr.0.45746Fr.3,202.22
10,500Fr.0.44278Fr.4,649.19
17,500Fr.0.42618Fr.7,458.15
Manufacturers Standard Package
Unit Price without VAT:Fr.1.55000
Unit Price with VAT:Fr.1.67555