
WSL0603R0160FEA | |
|---|---|
DigiKey Part Number | WSLJ-.016TR-ND - Tape & Reel (TR) WSLJ-.016CT-ND - Cut Tape (CT) WSLJ-.016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0160FEA |
Description | RES 0.016 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0160FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.74700 | Fr.7.47 |
| 25 | Fr.0.64080 | Fr.16.02 |
| 50 | Fr.0.57460 | Fr.28.73 |
| 100 | Fr.0.51830 | Fr.51.83 |
| 250 | Fr.0.45644 | Fr.114.11 |
| 500 | Fr.0.41774 | Fr.208.87 |
| 1,000 | Fr.0.38487 | Fr.384.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.42143 | Fr.2,107.15 |
| 10,000 | Fr.0.39761 | Fr.3,976.10 |
| 15,000 | Fr.0.38537 | Fr.5,780.55 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |

