30 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R0300FEA18

DigiKey Part Number
WSLL-.03TR-ND - Tape & Reel (TR)
WSLL-.03CT-ND - Cut Tape (CT)
WSLL-.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R0300FEA18
Description
RES 0.03 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R0300FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Tolerance
Height - Seated (Max)
0.021" (0.53mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP0603R0300FEBVishay Dale1,010WSLPA-.03CT-NDFr.1.21000Upgrade
In-Stock: 7,369
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.26000Fr.1.26
10Fr.0.82900Fr.8.29
25Fr.0.71280Fr.17.82
50Fr.0.63940Fr.31.97
100Fr.0.57720Fr.57.72
250Fr.0.50916Fr.127.29
500Fr.0.46650Fr.233.25
1,000Fr.0.43027Fr.430.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.53811Fr.2,690.55
10,000Fr.0.50881Fr.5,088.10
15,000Fr.0.49375Fr.7,406.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.26000
Unit Price with VAT:Fr.1.36206