Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL0603R0500FTB | |
|---|---|
DigiKey Part Number | WSL0603R0500FTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL0603R0500FTB |
Description | RES 0.05 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0603R0500DEK | Vishay Dale | 0 | WSL0603R0500DEK-ND | Fr.1.08030 | Parametric Equivalent |
| WSL0603R0500FBA | Vishay Dale | 0 | WSL0603R0500FBA-ND | Fr.1.25840 | Parametric Equivalent |
| WSL0603R0500FEB | Vishay Dale | 0 | WSL0603R0500FEB-ND | Fr.0.51552 | Parametric Equivalent |
| WSL0603R0500FTG | Vishay Dale | 5,000 | 541-WSL0603R0500FTGCT-ND | Fr.0.77258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.99236 | Fr.992.36 |
| Unit Price without VAT: | Fr.0.99236 |
|---|---|
| Unit Price with VAT: | Fr.1.07274 |


