
WSL0805R0200DEA18 | |
|---|---|
DigiKey Part Number | 541-WSL0805R0200DEA18TR-ND - Tape & Reel (TR) 541-WSL0805R0200DEA18CT-ND - Cut Tape (CT) 541-WSL0805R0200DEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0200DEA18 |
Description | RES 0.02 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.06000 | Fr.2.06 |
| 10 | Fr.1.37700 | Fr.13.77 |
| 25 | Fr.1.19000 | Fr.29.75 |
| 50 | Fr.1.07280 | Fr.53.64 |
| 100 | Fr.0.97320 | Fr.97.32 |
| 250 | Fr.0.86400 | Fr.216.00 |
| 500 | Fr.0.79570 | Fr.397.85 |
| 1,000 | Fr.0.73767 | Fr.737.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.64713 | Fr.3,235.65 |
| 10,000 | Fr.0.61273 | Fr.6,127.30 |
| Unit Price without VAT: | Fr.2.06000 |
|---|---|
| Unit Price with VAT: | Fr.2.22686 |

