WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0500FEA

DigiKey Part Number
WSLA-.05TR-ND - Tape & Reel (TR)
WSLA-.05CT-ND - Cut Tape (CT)
WSLA-.05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0500FEA
Description
RES 0.05 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,782
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.87000Fr.0.87
10Fr.0.56800Fr.5.68
25Fr.0.48560Fr.12.14
50Fr.0.43420Fr.21.71
100Fr.0.39040Fr.39.04
250Fr.0.34248Fr.85.62
500Fr.0.31246Fr.156.23
1,000Fr.0.28694Fr.286.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.24636Fr.1,231.80
10,000Fr.0.23123Fr.2,312.30
15,000Fr.0.22346Fr.3,351.90
25,000Fr.0.21467Fr.5,366.75
35,000Fr.0.20943Fr.7,330.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.87000
Unit Price with VAT:Fr.0.94047