
WSL0805R0500FEB | |
---|---|
DigiKey Part Number | 541-WSL0805R0500FEBTR-ND - Tape & Reel (TR) 541-WSL0805R0500FEBCT-ND - Cut Tape (CT) 541-WSL0805R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0500FEB |
Description | RES 0.05 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0500FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.24000 | Fr.1.24 |
10 | Fr.0.81800 | Fr.8.18 |
25 | Fr.0.70200 | Fr.17.55 |
50 | Fr.0.62980 | Fr.31.49 |
100 | Fr.0.56840 | Fr.56.84 |
250 | Fr.0.50104 | Fr.125.26 |
500 | Fr.0.45886 | Fr.229.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.43150 | Fr.431.50 |
2,000 | Fr.0.40047 | Fr.800.94 |
3,000 | Fr.0.38452 | Fr.1,153.56 |
5,000 | Fr.0.36649 | Fr.1,832.45 |
7,000 | Fr.0.35574 | Fr.2,490.18 |
10,000 | Fr.0.34525 | Fr.3,452.50 |
12,000 | Fr.0.34021 | Fr.4,082.52 |
24,000 | Fr.0.32294 | Fr.7,750.56 |
Unit Price without VAT: | Fr.1.24000 |
---|---|
Unit Price with VAT: | Fr.1.34044 |