
WSL12064L000FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL12064L000FEA18TR-ND - Tape & Reel (TR) 541-WSL12064L000FEA18CT-ND - Cut Tape (CT) 541-WSL12064L000FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12064L000FEA18 |
Description | RES 0.004 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.65000 | Fr.1.65 |
| 10 | Fr.1.09000 | Fr.10.90 |
| 25 | Fr.0.93960 | Fr.23.49 |
| 50 | Fr.0.84520 | Fr.42.26 |
| 100 | Fr.0.76500 | Fr.76.50 |
| 250 | Fr.0.67696 | Fr.169.24 |
| 500 | Fr.0.62188 | Fr.310.94 |
| 1,000 | Fr.0.57511 | Fr.575.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.51166 | Fr.2,046.64 |
| 8,000 | Fr.0.48242 | Fr.3,859.36 |
| 12,000 | Fr.0.46741 | Fr.5,608.92 |
| Unit Price without VAT: | Fr.1.65000 |
|---|---|
| Unit Price with VAT: | Fr.1.78365 |

