WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL20104L000FEB

DigiKey Part Number
541-WSL20104L000FEBTR-ND - Tape & Reel (TR)
541-WSL20104L000FEBCT-ND - Cut Tape (CT)
541-WSL20104L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL20104L000FEB
Description
RES 0.004 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.00000Fr.2.00
10Fr.1.33200Fr.13.32
25Fr.1.15080Fr.28.77
50Fr.1.03720Fr.51.86
100Fr.0.94040Fr.94.04
250Fr.0.83456Fr.208.64
500Fr.0.76832Fr.384.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.72628Fr.726.28
2,000Fr.0.67752Fr.1,355.04
3,000Fr.0.65247Fr.1,957.41
5,000Fr.0.62415Fr.3,120.75
7,000Fr.0.60727Fr.4,250.89
10,000Fr.0.59079Fr.5,907.90
12,000Fr.0.58289Fr.6,994.68
Manufacturers Standard Package
Unit Price without VAT:Fr.2.00000
Unit Price with VAT:Fr.2.16200