WSL2010R1250FEA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0100FEA18

DigiKey Part Number
WSLF-.01TR-ND - Tape & Reel (TR)
WSLF-.01CT-ND - Cut Tape (CT)
WSLF-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0100FEA18
Description
RES 0.01 OHM 1% 1W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0100FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,904
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.33000Fr.1.33
10Fr.0.87400Fr.8.74
25Fr.0.75120Fr.18.78
50Fr.0.67440Fr.33.72
100Fr.0.60900Fr.60.90
250Fr.0.53728Fr.134.32
500Fr.0.49244Fr.246.22
1,000Fr.0.45431Fr.454.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.42868Fr.1,714.72
8,000Fr.0.40354Fr.3,228.32
12,000Fr.0.39062Fr.4,687.44
20,000Fr.0.37602Fr.7,520.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.33000
Unit Price with VAT:Fr.1.43773