Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| WSL2010R0300FEB | |
|---|---|
| DigiKey Part Number | 541-WSL2010R0300FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0300FEBCT-ND - Cut Tape (CT) 541-WSL2010R0300FEBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WSL2010R0300FEB | 
| Description | RES 0.03 OHM 1% 1/2W 2010 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WSL2010R0300FEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
| Height - Seated (Max) | 0.035" (0.89mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 | 
| 10 | Fr.0.93800 | Fr.9.38 | 
| 25 | Fr.0.80720 | Fr.20.18 | 
| 50 | Fr.0.72520 | Fr.36.26 | 
| 100 | Fr.0.65530 | Fr.65.53 | 
| 250 | Fr.0.57872 | Fr.144.68 | 
| 500 | Fr.0.53082 | Fr.265.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.49990 | Fr.499.90 | 
| 2,000 | Fr.0.46462 | Fr.929.24 | 
| 3,000 | Fr.0.44650 | Fr.1,339.50 | 
| 5,000 | Fr.0.42600 | Fr.2,130.00 | 
| 7,000 | Fr.0.41379 | Fr.2,896.53 | 
| 10,000 | Fr.0.40186 | Fr.4,018.60 | 
| 12,000 | Fr.0.39614 | Fr.4,753.68 | 
| Unit Price without VAT: | Fr.1.42000 | 
|---|---|
| Unit Price with VAT: | Fr.1.53502 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland