WSL2010R0750FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.69413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.92638
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.38957
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.85276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.25840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.57820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.92638
Datasheet
75 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0750FTA

DigiKey Part Number
WSL2010R0750FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0750FTA
Description
RES 0.075 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
75 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0750DEAVishay Dale0WSL2010R0750DEA-NDFr.0.69413Parametric Equivalent
WSL2010R0750DEBVishay Dale0WSL2010R0750DEB-NDFr.0.92638Parametric Equivalent
WSL2010R0750DTAVishay Dale0WSL2010R0750DTA-NDFr.1.38957Parametric Equivalent
WSL2010R0750DTBVishay Dale0WSL2010R0750DTB-NDFr.1.85276Parametric Equivalent
WSL2010R0750FBAVishay Dale0WSL2010R0750FBA-NDFr.1.25840Parametric Equivalent
Available To Order
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.69413Fr.2,776.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.69413
Unit Price with VAT:Fr.0.75035