
WSL2010R1000FEA | |
|---|---|
DigiKey Part Number | WSLE-.10TR-ND - Tape & Reel (TR) WSLE-.10CT-ND - Cut Tape (CT) WSLE-.10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1000FEA |
Description | RES 0.1 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.89000 | Fr.0.89 |
| 10 | Fr.0.57800 | Fr.5.78 |
| 25 | Fr.0.49480 | Fr.12.37 |
| 50 | Fr.0.44260 | Fr.22.13 |
| 100 | Fr.0.39800 | Fr.39.80 |
| 250 | Fr.0.34920 | Fr.87.30 |
| 500 | Fr.0.31866 | Fr.159.33 |
| 1,000 | Fr.0.29270 | Fr.292.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.25694 | Fr.1,027.76 |
| 8,000 | Fr.0.24070 | Fr.1,925.60 |
| 12,000 | Fr.0.23237 | Fr.2,788.44 |
| 20,000 | Fr.0.22294 | Fr.4,458.80 |
| 28,000 | Fr.0.21732 | Fr.6,084.96 |
| Unit Price without VAT: | Fr.0.89000 |
|---|---|
| Unit Price with VAT: | Fr.0.96209 |

