
WSL2010R1100FEA | |
---|---|
DigiKey Part Number | WSLE-.11TR-ND - Tape & Reel (TR) WSLE-.11CT-ND - Cut Tape (CT) WSLE-.11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1100FEA |
Description | RES 0.11 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1100FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.98000 | Fr.0.98 |
10 | Fr.0.64200 | Fr.6.42 |
25 | Fr.0.55000 | Fr.13.75 |
50 | Fr.0.49240 | Fr.24.62 |
100 | Fr.0.44340 | Fr.44.34 |
250 | Fr.0.38952 | Fr.97.38 |
500 | Fr.0.35586 | Fr.177.93 |
1,000 | Fr.0.32723 | Fr.327.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.28790 | Fr.1,151.60 |
8,000 | Fr.0.27000 | Fr.2,160.00 |
12,000 | Fr.0.26081 | Fr.3,129.72 |
20,000 | Fr.0.25041 | Fr.5,008.20 |
28,000 | Fr.0.24422 | Fr.6,838.16 |
Unit Price without VAT: | Fr.0.98000 |
---|---|
Unit Price with VAT: | Fr.1.05938 |