
WSL25121L000FEA | |
|---|---|
DigiKey Part Number | WSLG-.001TR-ND - Tape & Reel (TR) WSLG-.001CT-ND - Cut Tape (CT) WSLG-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25121L000FEA |
Description | RES 0.001 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25121L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.63000 | Fr.1.63 |
| 10 | Fr.1.08000 | Fr.10.80 |
| 25 | Fr.0.93080 | Fr.23.27 |
| 50 | Fr.0.83720 | Fr.41.86 |
| 100 | Fr.0.75750 | Fr.75.75 |
| 250 | Fr.0.67032 | Fr.167.58 |
| 500 | Fr.0.61574 | Fr.307.87 |
| 1,000 | Fr.0.56937 | Fr.569.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.54057 | Fr.1,081.14 |
| 4,000 | Fr.0.50644 | Fr.2,025.76 |
| 6,000 | Fr.0.48892 | Fr.2,933.52 |
| 10,000 | Fr.0.46910 | Fr.4,691.00 |
| 14,000 | Fr.0.45729 | Fr.6,402.06 |
| Unit Price without VAT: | Fr.1.63000 |
|---|---|
| Unit Price with VAT: | Fr.1.76203 |

