
WSL25121L000FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.001TR-ND - Tape & Reel (TR) WSLH-.001CT-ND - Cut Tape (CT) WSLH-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25121L000FEA18 |
Description | RES 0.001 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25121L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.95000 | Fr.1.95 |
| 10 | Fr.1.30200 | Fr.13.02 |
| 25 | Fr.1.12400 | Fr.28.10 |
| 50 | Fr.1.01240 | Fr.50.62 |
| 100 | Fr.0.91800 | Fr.91.80 |
| 250 | Fr.0.81436 | Fr.203.59 |
| 500 | Fr.0.74956 | Fr.374.78 |
| 1,000 | Fr.0.69447 | Fr.694.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.66064 | Fr.1,321.28 |
| 4,000 | Fr.0.62011 | Fr.2,480.44 |
| 6,000 | Fr.0.59930 | Fr.3,595.80 |
| 10,000 | Fr.0.57576 | Fr.5,757.60 |
| 14,000 | Fr.0.56174 | Fr.7,864.36 |
| Unit Price without VAT: | Fr.1.95000 |
|---|---|
| Unit Price with VAT: | Fr.2.10795 |

