WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25121L000FEA18

DigiKey Part Number
WSLH-.001TR-ND - Tape & Reel (TR)
WSLH-.001CT-ND - Cut Tape (CT)
WSLH-.001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25121L000FEA18
Description
RES 0.001 OHM 1% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25121L000FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,206
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.95000Fr.1.95
10Fr.1.30200Fr.13.02
25Fr.1.12400Fr.28.10
50Fr.1.01240Fr.50.62
100Fr.0.91800Fr.91.80
250Fr.0.81436Fr.203.59
500Fr.0.74956Fr.374.78
1,000Fr.0.69447Fr.694.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.66064Fr.1,321.28
4,000Fr.0.62011Fr.2,480.44
6,000Fr.0.59930Fr.3,595.80
10,000Fr.0.57576Fr.5,757.60
14,000Fr.0.56174Fr.7,864.36
Manufacturers Standard Package
Unit Price without VAT:Fr.1.95000
Unit Price with VAT:Fr.2.10795