Parametric Equivalent

WSL25121L000FEK | |
|---|---|
DigiKey Part Number  | WSL25121L000FEK-ND  | 
Manufacturer  | |
Manufacturer Product Number  | WSL25121L000FEK  | 
Description  | RES 0.001 OHM 1% 1W 2512  | 
Customer Reference  | |
Detailed Description  | 1 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WSL25121L000FEK Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±275ppm/°C  | |
Operating Temperature  | -65°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.250" L x 0.125" W (6.35mm x 3.18mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.1.03550 | Fr.103.55 | 
| Unit Price without VAT: | Fr.1.03550 | 
|---|---|
| Unit Price with VAT: | Fr.1.11938 | 


