WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25124L000FEB

DigiKey Part Number
541-WSL25124L000FEBTR-ND - Tape & Reel (TR)
541-WSL25124L000FEBCT-ND - Cut Tape (CT)
541-WSL25124L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25124L000FEB
Description
RES 0.004 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25124L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,887
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.61000Fr.0.61
10Fr.0.39300Fr.3.93
25Fr.0.33440Fr.8.36
50Fr.0.29800Fr.14.90
100Fr.0.26720Fr.26.72
250Fr.0.23320Fr.58.30
500Fr.0.21194Fr.105.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.19774Fr.197.74
2,000Fr.0.18209Fr.364.18
3,000Fr.0.17403Fr.522.09
5,000Fr.0.16493Fr.824.65
7,000Fr.0.15951Fr.1,116.57
10,000Fr.0.15421Fr.1,542.10
12,000Fr.0.15167Fr.1,820.04
24,000Fr.0.14294Fr.3,430.56
25,000Fr.0.14247Fr.3,561.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.61000
Unit Price with VAT:Fr.0.65941